1658047-1

Heilind Number:AMP1658047-1
Manufacturer:TE Connectivity
Manufacturer Number:1658047-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658047-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658047-1
SKU:AMP1658047-1

Detailed Description

Enhance your power and signal connectivity with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable LCP housing in sleek black, boasting UL 94V-0 flammability standard compliance for added safety. With 40 positions and a .8mm pitch, it offers precise and reliable connections for your electronic components. The gold flash plating ensures optimal conductivity, while the phosphor bronze contacts support high amperage up to 9.5A. Its vertical mount orientation and locating posts make installation a breeze, even in demanding environments with an operating temperature range of -85 to 257°F. Perfect for mezzanine board configurations, this connector is ideal for various applications, from industrial machinery to telecommunications. RoHS compliant and designed for long-term performance, it guarantees quality and durability in every use. Upgrade your connectivity solutions with this essential component for seamless PCB assembly.