1658047-2

Heilind Number:AMP1658047-2
Manufacturer:TE Connectivity
Manufacturer Number:1658047-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658047-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658047-2
SKU:AMP1658047-2

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for power and signal applications, this connector features 80 gold-plated contacts with a pitch of .8mm, accommodating a voltage of up to 125V AC. Its LCP housing in sleek black offers durability and a UL 94V-0 flammability standard. With a contact amperage of 9.5A, it ensures reliable performance in demanding environments. Measuring 15.37mm in height, it is suitable for vertical mounting on circuit boards. Perfect for mezzanine configurations, this connector guarantees secure mating with its integrated retention feature. Operating smoothly in a wide temperature range from -85 to 257°F, it is a versatile and essential component for your assembly needs.