1658048-4

Heilind Number:AMP1658048-4
Manufacturer:TE Connectivity
Manufacturer Number:1658048-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL19ASY160FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658048-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:18.36 mm, .722 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:19 mm, .748 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658048-4
SKU:AMP1658048-4

Detailed Description

Easily connect power and signal circuits with this high-performance Board to Board PCB Connector. Featuring 160 pin contacts with phosphor bronze construction and select gold flash plating, it ensures reliable conductivity in a variety of applications. The LCP housing material in black offers durability, while UL 94V-0 flammability standard compliance ensures safety. With a .8mm pitch and 2-row design, it allows for efficient board mounting with a vertical orientation. Operating in a wide temperature range from -85 to 257°F, it guarantees performance in diverse environments. Ideal for mezzanine board configurations, it offers secure mating retention and PCB alignment with locating posts. This connector, part of the K067 product line, is suitable for various industries and assembly processes.