1658048-5

Heilind Number:AMP1658048-5
Manufacturer:TE Connectivity
Manufacturer Number:1658048-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL19ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658048-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:18.36 mm, .722 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:19 mm, .748 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658048-5
SKU:AMP1658048-5

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Mezzanine Connector. Featuring a durable LCP housing in sleek black, this connector boasts dual rows with 200 contact positions for seamless power and signal transmission. Its surface mount termination method and vertical mount orientation offer easy installation, while the impressive 100 Ω impedance and 125 V AC voltage rating ensure reliable connectivity. With a contact amperage of 9.5 A, it's perfect for demanding applications. The Select Gold Flash contact plating guarantees excellent signal integrity, while UL 94V-0 material flammability standard compliance ensures safety. Operating in a wide temperature range from -85 to 257 °F, this connector is built to perform in diverse environments. Trust in its superior quality for your electronic projects.