1658049-1

Heilind Number:AMP1658049-1
Manufacturer:TE Connectivity
Manufacturer Number:1658049-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658049-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658049-1
SKU:AMP1658049-1

Detailed Description

Introducing the MSB0.80PL22ASY040FL,-,F,-TY Board Mount Connector, a versatile and reliable solution for your power and signal transmission needs. With a housing made of LCP (Liquid Crystal Polymer) in sleek black, this connector features two rows of 40 pins each with a pitch of .8mm, ideal for surface mounting on printed circuit boards. The straight body orientation and vertical mount type make for easy installation, while the high-quality phosphor bronze contacts ensure efficient conductivity. Rated for 125V AC voltage, with an impedance of 100Ω and contact amperage of 9.5A/1.25A, this connector guarantees performance in demanding applications. With features like UL 94V-0 flammability standard compliance, gold flash plating, and a wide operating temperature range from -85 to 257°F, it offers durability and reliability in diverse environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, part of our Board to Board PCB Connectors range, is the perfect choice for your connectivity needs.