1658049-5

Heilind Number:AMP1658049-5
Manufacturer:TE Connectivity
Manufacturer Number:1658049-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658049-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658049-5
SKU:AMP1658049-5

Detailed Description

Enhance your power and signal connections with our versatile Board to Board Mezzanine Connector. Featuring a robust LCP housing material in sleek black, this vertical mount connector ensures reliable performance in a wide temperature range from -85 to 257°F. With 200 pin contacts, each plated with Select Gold Flash for optimal conductivity, it offers a 100Ω impedance and can handle up to 9.5A of current. Suitable for surface mount termination on PCBs with a .8mm pitch, this connector is ideal for high-density applications. Its UL 94V-0 flammability rating guarantees safety, while the 2MΩ insulation resistance and 675V AC dielectric withstand voltage ensure durability. Whether for industrial or electronic devices, this connector is a dependable choice for seamless board-to-board connections.