1658050-1

Heilind Number:AMP1658050-1
Manufacturer:TE Connectivity
Manufacturer Number:1658050-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL25ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658050-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:54
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, 1.27 in
Connector Height:24.24 mm, .953 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:25 mm, .984 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658050-1
SKU:AMP1658050-1

Detailed Description

Enhance your PCB assembly with the MSB0.80PL25ASY040FL Board to Board Connector. This high-performance connector features a double-row design, ideal for power and signal transmission in electronic devices. With a pitch of .8 mm and 40 positions, it offers reliable connectivity for your PCB layout. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Gold flash plating on the contact mating area guarantees efficient signal transfer, while phosphor bronze contacts support high amperage up to 9.5A. Operating in a wide temperature range from -85 to 257 °F, this connector is suitable for diverse applications. Whether for industrial machinery or consumer electronics, its vertical mount orientation and PCB retention capability provide secure installation. Trust in its compliance with international standards and RoHS regulations, making it a sustainable choice for your projects. Upgrade to the MSB0.80PL25ASY040FL and elevate your PCB connectivity solutions.