1658062-2

Heilind Number:AMP1658062-2
Manufacturer:TE Connectivity
Manufacturer Number:1658062-2
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658062-2
Amperage:9.5 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Contact Type:Socket
Number of Positions:80
Mount Orientation:Vertical
Contact Mating Area Plating:Select Gold
Product:Board-to-Board Headers & Receptacles
SKU:AMP1658062-2

Detailed Description

Easily connect your PCBs with the MSB0.80RC-ASY080FL, a high-performance board-to-board connector featuring 80 socket contacts. With a low amperage of 9.5 A and termination method for surface mounting, it ensures secure and reliable connections. Made of durable Liquid Crystal Polymer, it offers excellent housing material for long-lasting use. The vertical mount orientation and .8 mm pitch make it ideal for mezzanine and board stacking applications. With Select Gold plating on the contact mating area, it guarantees optimal conductivity. Fully RoHS compliant, it's a sustainable choice for your electronic assemblies. Trust in this connector for seamless PCB integration in your projects.