1658063-4

Heilind Number:AMP1658063-4
Manufacturer:TE Connectivity
Manufacturer Number:1658063-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY160FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658063-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:22
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658063-4
SKU:AMP1658063-4

Detailed Description

Enhance your power and signal connections with our high-performance Board to Board Mezzanine Connector Assembly. Designed for optimal functionality, this connector features a durable LCP housing in sleek black, offering reliable insulation and protection. With a contact spacing of .8mm, it ensures precise and efficient connectivity for up to 160 positions, ideal for complex circuit applications. The Phosphor Bronze contact material with Select Gold plating guarantees excellent conductivity and durability, while UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -85 to 257°F, it is suitable for diverse environments. The connector, featuring Square, Single Beam contact shape with mating retention, offers secure connection, while the PCB Mount Header with gold plating ensures reliable PCB termination. With a stack height of .197 in, it facilitates seamless board-to-board configuration. Whether for industrial or commercial use, this connector assembly is a dependable choice for your electronic assembly needs.