1658197-1

Heilind Number:AMP1658197-1
Manufacturer:TE Connectivity
Manufacturer Number:1658197-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP, 20 POSN, 0.8MM PITCH, SUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658197-1
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Number of Positions:20
Data Rate:4 Gb/s
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
SKU:AMP1658197-1

Detailed Description

Enhance your high-speed connectivity with this SFP connector, offering 20 positions at a 0.8mm pitch for seamless data transmission. Designed for surface mount termination, it ensures reliable performance in various environments, with an operating temperature range of -55 to 85°C. With a data rate of 4Gb/s, it's ideal for high-speed applications. This connector, part of the SFP/SFP+/zSFP+ series, is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Perfect for demanding connectivity needs, it's a versatile solution for your projects.