| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658198-1 |
| Series: | X2 |
| Gender: | Receptacle |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 70 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Product: | X2 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1658198-1 |
1658198-1
Specifications
Detailed Description
Upgrade your high-speed connectivity with the cutting-edge X2 Receptacle from our top-of-the-line series. Engineered for optimal performance, this surface-mount connector boasts UL 94V-0 compliance for superior safety. Its durable housing crafted from Liquid Crystal Polymer ensures longevity, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. With a pitch of .8mm and 70 positions, it's perfect for demanding applications. Operating seamlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), it's ideal for a wide range of environments. The double-sided (belly-to-belly) PCB mounting style and RoHS compliance further enhance its appeal. Elevate your connectivity solutions with the X2 Receptacle.

