1658260-1

Heilind Number:AMP1658260-1
Manufacturer:TE Connectivity
Manufacturer Number:1658260-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RF BOARD TO BOARD ASSY, LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658260-1
Series:Coax
Gender:Plug
Termination Method:Surface Mount
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:6 GHz
Body Material:Phosphor Bronze
Number of Positions:1
Interface:Compression Coax Board-to-Board
Port Configuration:Single Port
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Connector Length:.157 in, 4 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.179 in, 4.55 mm
Connector System:Board to Board
Rated Voltage:125 VAC
Part Aliases:1658260-1
SKU:AMP1658260-1

Detailed Description

Enhance your connectivity with our RF Board to Board Assembly, offering seamless integration for high-frequency applications. Featuring a Plug gender and Surface Mount termination method, this assembly ensures reliable performance at operating frequencies up to 6 GHz. With a single Port configuration and Compression Coax Board-to-Board interface, it's perfect for streamlined connections. The body material, made of Phosphor Bronze, guarantees durability, while the Gold plating ensures optimal conductivity. Engineered with precision, this assembly is ideal for applications requiring a robust and efficient RF solution. Operating temperature range from -40 to 125°C (-40 to 257°F) and RoHS compliance further enhance its versatility and environmental sustainability. Elevate your connectivity experience with this essential component.