1658260-2

Heilind Number:AMP1658260-2
Manufacturer:TE Connectivity
Manufacturer Number:1658260-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RF BOARD TO BOARD ASSY, 750 PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658260-2
Series:Coax
Gender:Plug
Termination Method:Surface Mount
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:6 GHz
Body Material:Phosphor Bronze
Number of Positions:1
Interface:Compression Coax Board-to-Board
Port Configuration:Single Port
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Connector Length:.157 in, 4 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.179 in, 4.55 mm
Connector System:Board to Board
Rated Voltage:125 VAC
Part Aliases:1658260-2
SKU:AMP1658260-2

Detailed Description

Enhance your connectivity with our RF Board-to-Board Assembly, a high-performance solution for seamless signal transmission. With a frequency range of up to 6 GHz, this plug connector boasts a single port configuration, perfect for versatile applications. Its surface mount termination method and compression interface ensure secure and reliable connections, while the gold-plated body and center contact guarantee optimal conductivity. Crafted from durable materials like phosphor bronze and PTFE, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 125°C. RoHS compliant and available in tape and reel packaging, it's the ideal choice for demanding projects in the data and devices sector. Elevate your connectivity with this top-of-the-line RF assembly.