| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658390-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .03 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 40 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP1658390-2 |
1658390-2
| Heilind Number: | AMP1658390-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658390-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance high-speed data transmission with this SFP Cage & PT Assembly, featuring a 2x4 port configuration for seamless connectivity. Designed for Through Hole - Press-Fit installation, this assembly ensures secure and reliable PCB mounting. With 40 positions and a pitch of .8mm, it supports efficient data transfer at up to 16Gb/s. Operating within a wide temperature range of -55 to 105°C, it guarantees performance in diverse environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this product is a vital component for high-speed connectivity solutions.

