| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658391-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .03 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP1658391-2 |
1658391-2
| Heilind Number: | AMP1658391-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658391-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this SFP cage and port assembly, designed for seamless integration into high-speed communication systems. With a press-fit termination method and a compact 2x1 port matrix configuration, it offers reliable performance in demanding environments. Featuring 40 positions and a data rate of 4 Gb/s, this assembly ensures efficient data transmission. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for a variety of applications. RoHS compliant and designed for through-hole mounting, this product is a dependable solution for your connectivity needs.

