1658437-3

Heilind Number:AMP1658437-3
Manufacturer:TE Connectivity
Manufacturer Number:1658437-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL14ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658437-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:13.26 mm, .521 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658437-3
SKU:AMP1658437-3

Detailed Description

Elevate your power and signal connections with this high-performance 120-position board-to-board PCB connector. Featuring a sleek black LCP housing and Phosphor Bronze contacts with Select Gold Flash plating, this connector ensures reliable conductivity in demanding environments. With a .8mm pitch and 4.73mm row spacing, it offers precise alignment for seamless integration. Operating at temperatures ranging from -85 to 257°F, and with a dielectric withstanding voltage of 675V AC, it guarantees exceptional performance. Mezzanine and board stacking configurations, along with a vertical mount orientation, provide versatility in assembly. RoHS non-compliant, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Partner with Data and Devices for cutting-edge connectivity solutions.