1658437-4

Heilind Number:AMP1658437-4
Manufacturer:TE Connectivity
Manufacturer Number:1658437-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL14ASY160FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658437-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:13.26 mm, .521 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658437-4
SKU:AMP1658437-4

Detailed Description

Elevate your power and signal connections with our Mezzanine & Board Stacking Connector, boasting a high-performance design for seamless board-to-board configurations. With a contact amperage of 9.5 A and 1.25 A, this connector ensures reliable conductivity in demanding applications. Crafted with precision, its LCP housing material and UL 94V-0 flammability standard guarantee durability and safety. The Surface Mount termination method and Gold Flash contact plating facilitate easy installation and optimal signal transmission. Featuring 160 positions and a .8mm pitch, it offers ample connectivity in a compact form factor. Perfect for vertical mounting, this connector is ideal for a wide range of industries, from telecommunications to industrial automation. With a wide operating temperature range of -85 to 257°F, it excels even in harsh environments. Trust in its superior quality and performance for seamless board-to-board connectivity.