1658437-5

Heilind Number:AMP1658437-5
Manufacturer:TE Connectivity
Manufacturer Number:1658437-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL14ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658437-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:13.26 mm, .521 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658437-5
SKU:AMP1658437-5

Detailed Description

Enhance your power and signal connectivity with our high-performance Board to Board PCB Connector. Featuring a durable LCP housing in sleek black, this connector boasts a 2-row design with 200 positions, perfect for demanding applications. With a .8mm pitch and 4.73mm row spacing, it ensures precise and reliable connections. The Phosphor Bronze contact material, along with Select Gold Flash plating, guarantees optimal conductivity. Operating in a wide temperature range from -85 to 257°F, it meets the most stringent requirements. Whether for data or power transmission, this connector, with UL 94V-0 flammability standard compliance, is a reliable choice. Perfect for mezzanine board configurations, it offers excellent PCB retention with gold flash plating, ensuring long-term durability. With its robust construction and high contact amperage ratings, trust in this connector for your critical applications.