1658439-1

Heilind Number:AMP1658439-1
Manufacturer:TE Connectivity
Manufacturer Number:1658439-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL14ASY040FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658439-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:13.39 mm, .526 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658439-1
SKU:AMP1658439-1

Detailed Description

Enhance your power and signal circuit connections with our Mezzanine & Board Stacking Connector. Featuring a durable LCP housing in sleek black, this board mount connector offers 40 pin contact positions with a .8mm pitch and 4.73mm row spacing. With a contact amperage of 9.5A and 1.25A, it ensures reliable performance at a voltage of 125V AC. The phosphor bronze contacts with select gold plating guarantee optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Designed for vertical mount orientation on PCBs, this connector, with a connector height of 13.39mm, is suitable for various applications. Its high insulation resistance and fully loaded contact condition make it ideal for demanding environments. RoHS non-compliance. Elevate your connectivity solutions with this high-quality PCB connector.