1658462-1

Heilind Number:AMP1658462-1
Manufacturer:TE Connectivity
Manufacturer Number:1658462-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY040FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658462-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658462-1
SKU:AMP1658462-1

Detailed Description

Experience seamless power and signal connectivity with our MSB0.80RC-ASY040FL board-to-board connector. Perfect for high-performance applications, this connector features 40 gold-plated sockets in a straight, surface-mount design, ensuring reliable contact with a pitch of .8mm. With a voltage rating of 125V AC and contact amperage of 9.5A, it's suitable for both power and signal transmission. The LCP housing in sleek black offers durability and meets UL 94V-0 flammability standards, guaranteeing safety. Operating in a wide temperature range from -85 to 257°F, this connector is ideal for diverse environments. Its compact vertical mount orientation and 1.181-inch stack height make it space-efficient, while features like impedance of 100Ω and dielectric withstanding voltage of 675V AC ensure optimal performance. Whether for industrial machinery or consumer electronics, this connector, with its high-quality construction and compliance with industry standards, is a dependable choice for your connectivity needs.