1658462-2

Heilind Number:AMP1658462-2
Manufacturer:TE Connectivity
Manufacturer Number:1658462-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658462-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658462-2
SKU:AMP1658462-2

Detailed Description

The MSB0.80RC-ASY080FL connector is a versatile solution for power and signal applications, offering a straight body orientation with a .8mm pitch and 80 socket contacts. With a housing made of UL 94V-0 rated LCP, it ensures reliable performance in various environments. Gold-plated phosphor bronze contacts provide optimal conductivity, with a voltage rating of 125V AC and a contact amperage of 9.5A. This board-to-board PCB mount receptacle is suitable for mezzanine configurations, with a stack height of 1.181 inches and PCB retention features. Operating temperature range from -85 to 257°F, making it suitable for a wide range of applications. The connector is packaged in a tray for convenient handling and storage. With its high-quality construction and compliance with RoHS regulations, it is a dependable choice for your connectivity needs.