1658462-3

Heilind Number:AMP1658462-3
Manufacturer:TE Connectivity
Manufacturer Number:1658462-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY120FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658462-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658462-3
SKU:AMP1658462-3

Detailed Description

Introducing the MSB0.80RC-ASY120FL Board Mount Connector, a versatile and reliable solution for power and signal transmission in electronic assemblies. With a pitch of .8mm and 120 positions, this vertical receptacle is designed for surface mount termination on printed circuit boards. Crafted from durable LCP housing material and featuring phosphor bronze contacts with select gold plating, it offers high-performance conductivity and longevity. Meeting UL 94V-0 flammability standards and with an operating temperature range of -85 to 257°F, it ensures safety and reliability in diverse environments. Suitable for mezzanine and board stacking configurations, this connector is ideal for a wide range of applications. With features like PCB retention, mating retention, and PCB mount alignment with locating posts, installation is secure and straightforward. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the MSB0.80RC-ASY120FL guarantees efficient and seamless connectivity. Compliance with RoHS regulations may vary, making this connector a dependable choice for your project.