| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658463-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658463-2 |
| SKU: | AMP1658463-2 |
1658463-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-performance Mezzanine & Board Stacking Connector. Featuring a 2-row design with 80 pin contacts, it offers reliable performance in board-to-board configurations. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Surface mount termination and gold plating on contact mating areas guarantee efficient signal transfer. With a voltage rating of 125V AC and contact amperage up to 9.5A, this connector is suitable for a wide range of applications. Operating in a temperature range from -85 to 257 °F, it is resilient in various environments. Whether for industrial or electronic projects, this PCB mount header is an essential component for ensuring seamless connectivity.


