1658464-1

Heilind Number:AMP1658464-1
Manufacturer:TE Connectivity
Manufacturer Number:1658464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL8ASY040FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658464-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:48
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:.277 in, 7.06 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658464-1
SKU:AMP1658464-1

Detailed Description

Elevate your power and signal connections with our high-performance Mezzanine & Board Stacking Connector. This Board to Board PCB Connector features a robust LCP housing in sleek black, ensuring durability and safety with its UL 94V-0 flammability standard. Offering 40 pin contacts plated with Select Gold, it guarantees reliable conductivity, with an impedance of 100 Ω and a voltage rating of 125 V AC. Ideal for vertical board mounting, the connector boasts a pitch of .8 mm and contact amperage up to 9.5 A, making it suitable for various applications. With a compact stack height of .315 inches, it allows for efficient PCB assembly. Whether for industrial or commercial use, this connector, compliant with RoHS regulations, is a dependable choice for seamless data and device connectivity.