| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658525-2 |
| Gender: | Plug |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 034 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E105 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658525-2 |
| SKU: | AMP1658525-2 |
1658525-2
Specifications
Detailed Description
Enhance your signal connections with this high-quality IDC Ribbon Cable Connector. Featuring a durable construction with a blue housing, it ensures reliable performance in a range of applications. With 34 contacts and a pitch of 2.54mm, this vertical-mount connector offers seamless integration onto your board. Its through-hole solder and insulation displacement crimp termination methods guarantee secure and efficient connectivity. Perfect for circuitry and data transmission, it operates smoothly in a wide temperature range from -55 to 125°C. RoHS compliant, this connector is not only efficient but also environmentally friendly. Elevate your wire-to-board setups with this essential connector for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111382-9 | ![]() | |
| TE Connectivity 1-746610-8 | ![]() |


