| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658526-4 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658526-4 |
| SKU: | AMP1658526-4 |
1658526-4
Specifications
Detailed Description
Enhance connectivity with this high-performance IDC Ribbon Cable Connector, designed for reliable signal transmission. Featuring ten gold-plated contacts in a double-row configuration, this receptacle ensures secure and efficient data transfer. With a cable mount for convenient installation, it offers insulation displacement crimp termination for easy and durable connectivity. The blue housing color and polarization feature aid in proper alignment, while the connector's robust construction and gold plating guarantee longevity and optimal conductivity. Suitable for various applications, this connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your wire-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-2 | DYNAMIC 3200 REC HSG 2P SGL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 03/22/2013 | Revise cover height before termination to .515" MAX and after termination to .425" MAX. | Download | |||


