| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658527-9 |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658527-9 |
| SKU: | AMP1658527-9 |
1658527-9
Specifications
Detailed Description
Enhance signal connectivity with our IDC Ribbon Cable Connector, featuring 26 contacts in a dual-row configuration. Designed for efficient cable mounting, it ensures reliable termination through Insulation Displacement Crimp technology. The 2.54mm pitch and row spacing enable seamless integration, while the durable housing in vibrant blue guarantees longevity. With gold plating in the contact mating area, it offers optimal conductivity, suitable for data and device applications. Operating in a wide temperature range, from -55 to 125°C (-67 to 257°F), this connector is RoHS compliant, meeting environmental standards. Perfect for wire-to-board connections, it's a essential component in your electronic setups.

