| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658528-2 |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658528-2 |
| SKU: | AMP1658528-2 |
1658528-2
Specifications
Detailed Description
Enhance your connectivity with this 2-row cable mount receptacle, designed for seamless integration with ribbon cables. Featuring insulation displacement crimp termination, it ensures secure and efficient contact with a pitch of 2.54mm (.1 in). With a housing color of sleek black, this connector is not only functional but also visually appealing. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. Gold plating in the contact mating area guarantees reliable signal transmission. With 10 positions, this connector is ideal for signal applications. Its polarization feature and wire & cable termination make it easy to use. Compliant with RoHS standards, it is environmentally friendly. Upgrade your connectivity solutions with this high-quality wire-to-board connector.

