1658528-5

Heilind Number:AMP1658528-5
Manufacturer:TE Connectivity
Manufacturer Number:1658528-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

636-2641LF FEM SOCKT,LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658528-5
Gender:Receptacle
Number of Contacts:26
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:1658528-5
SKU:AMP1658528-5

Detailed Description

Enhance signal connectivity with our 26-contact, dual-row receptacle. Designed for seamless integration with ribbon cables, this IDC connector ensures reliable performance in data and device applications. Featuring gold plating in the contact mating area for optimal conductivity, it offers a secure termination method with insulation displacement crimp technology. The black housing color and polarization feature aid in easy installation, while the cable mount design allows for free-hanging placement. Operating efficiently in a wide temperature range, from -55 to 125°C (-67 to 257°F), this connector is RoHS compliant, making it a sustainable choice for various projects. Suitable for wire-to-board connections, it is part of our extensive range of FFC, FPC, Ribbon & IDT connectors, meeting the demands of modern electronic systems.