| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658537-5 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 1658537-5 |
| SKU: | AMP1658537-5 |
1658537-5
Specifications
Detailed Description
Enhance signal connectivity with our plated 20DF socket, designed for reliable crimp termination on #20-24 wires. Crafted from durable phosphor bronze with a gold flash mating area plating, it ensures optimal performance in various applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is ideal for data and device connectivity. Its color-coded red housing and wire insulation support make identification and installation a breeze. With acceptance of wire insulation diameters from 1.27 to 1.52mm, it guarantees a secure connection. RoHS compliant and meeting industry standards, this contact is a vital component for cable-to-cable systems. Trust in its quality for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

