1658538-3

Heilind Number:AMP1658538-3.P
Manufacturer:TE Connectivity
Manufacturer Number:1658538-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SOCKET CONT DUPL PLT STRIP HD-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658538-3
Gender:Female
Termination Method:Crimp
Contact Material:CuSn4
Contact Plating:Gold
Contact Size:20
Contact Type:Socket
Contact Amperage:1.2 A
GPL:035
Circuit Application:Signal
Contact Mating Area Plating:Gold
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .2 mm², 24 - 28 AWG
Connector System:Cable-to-Cable
ECCN:EAR99
Part Aliases:1658538-3
SKU:AMP1658538-3.P

Detailed Description

Elevate your connectivity with our high-performance SOCKET CONT DUPL PLT STRIP HD-. Designed for seamless integration, this female connector features a straight plate and cut strip for easy installation. Crafted from durable CuSn4 with gold plating, it ensures reliable signal transmission. With a contact size of 20 and a current rating of 1.2 A, it's ideal for signal applications. Its crimp termination method guarantees a secure connection, accommodating wire sizes from .08 to .2 mm² (24-28 AWG). This connector is part of the Cable-to-Cable system, making it versatile for various setups. Fully compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade to this advanced connector for efficient data and device connectivity.