| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658539-5 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3119 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658539-5 |
| SKU: | AMP1658539-5 |
1658539-5
Specifications
Detailed Description
Enhance connectivity with our Pin Cont Dupl Plt Strip HD-20, designed for seamless signal transmission in male applications. This crimp termination method ensures secure attachment, while the brass contact material guarantees reliable conductivity. With a contact size of 20 and a pin diameter of 1.02mm (.04 in), it accommodates wire sizes ranging from 20 to 24 AWG (.2 - .6 mm²). Operating efficiently in temperatures from -55 to 105°C (-67 to 221°F), it meets standard product grade requirements and RoHS compliance. The gold flash plating on the contact mating area, backed by nickel underplating, guarantees long-lasting performance, making it ideal for cable-to-cable connector systems in various industries. Its color coding feature simplifies identification, while the crimp snap-in contact retention type ensures easy installation. Trust in this high-quality connector contact for seamless data and device connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 2151496-1 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 2151496-2 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 7-2151496-7 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 91285-1 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 91503-1 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1658539-5 Application Tooling | ![]() |
| TE Connectivity 5-2151496-1 | TE Connectivity 1658539-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


