| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658542-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 3.1 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Insulation Diameter: | 1.73 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 60.457.00 1658542-1 |
| SKU: | AMP1658542-1 |
1658542-1
Specifications
Detailed Description
Enhance signal connectivity with our SOCKET CONT DUPL PLT STRIP HD-. Designed for seamless integration in cable-to-cable systems, this female contact features a 20-size socket for optimal performance. With a contact amperage of 3.1 A and gold flash plating in the mating area, it ensures reliable data transmission. The crimp termination method, suitable for 18-22 AWG wires, guarantees secure connections. Operating in a wide temperature range from -55 to 105°C, it's ideal for diverse environments. RoHS compliant and with a color code for easy identification, this contact is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836119-1 | ![]() | |
| TE Connectivity 2836119-2 | ![]() | |
| TE Connectivity 7-2836119-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


