| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658542-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 3.1 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Insulation Diameter: | 1.73 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658542-2 |
| SKU: | AMP1658542-2 |
1658542-2
Specifications
Detailed Description
Enhance your connectivity with our SOCKET CONT DUPL PLT STRIP HD-. Designed for seamless performance, this female connector features a straight strip housing, perfect for signal transmission in various applications. With a durable phosphor bronze construction and gold flash plating in the mating area, it ensures reliable conductivity. The crimp termination method makes installation a breeze, accommodating wire sizes ranging from 18 to 22 AWG. Operating efficiently in temperatures from -55 to 105°C, it meets industry standards for quality and performance. Whether for data or device connections, this connector is a versatile solution for your cable-to-cable needs. Rest assured, it complies with RoHS regulations, making it an eco-friendly choice for your projects. Elevate your connectivity experience with this high-quality contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836119-1 | ![]() | |
| TE Connectivity 2836119-2 | ![]() | |
| TE Connectivity 7-2836119-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


