| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658548-9 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658548-9 |
| SKU: | AMP1658548-9 |
1658548-9
Specifications
Detailed Description
Experience high-quality signal connectivity with our FPH-0701G Flexpac Header, designed for efficient board mounting. This right-angle plug connector features 7 gold-plated contacts, ensuring reliable performance in a range of applications. With UL 94V-0 standards compliance and a rugged nylon housing, it guarantees durability and safety. The 2A amperage and -55 to 105°C operating temperature range make it suitable for demanding environments. Ideal for wire-to-board connections, this connector offers easy installation with through-hole solder termination. Its blue housing color and polarization feature aid in correct mating alignment. Trust in its proven reliability for your circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2022 | P-22-022472 - Material Change. Changing resin to improve overall material performance, TE decided to use a new material that has better over all material performance than the previous. | Download | |||

