1658549-2

Heilind Number:AMP1658549-2
Manufacturer:TE Connectivity
Manufacturer Number:1658549-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FPH-4022G=FLXPAC HDR P 40 ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658549-2
Amperage:2 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Number of Positions:40
Housing Color:Blue
Mount Orientation:Vertical
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E187
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.1 in, 2.54 mm
Insertion Force:ZIF
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658549-2
SKU:AMP1658549-2

Detailed Description

Enhance your electronic connections with our FPH-4022G=FLXPAC HDR P 40 ST LF header plug. Designed for optimal performance, this connector features UL 94V-0 standard compliance, ensuring safety and reliability. With a 2A amperage and 40 gold-plated contacts, it guarantees efficient signal transmission. The nylon housing and phosphor bronze contacts with gold plating offer durability and conductivity. Suitable for board mount installation with through-hole solder termination, it provides secure attachment. Its straight body orientation, 2.54mm pitch, and 40 positions accommodate various applications. Operating in a wide temperature range (-55°C to 105°C), it is ideal for diverse environments. RoHS compliant and designed for wire-to-board connections, this connector is essential for your electronic projects.