| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658609-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658609-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658609-1 |
1658609-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HDF series straight cable mount connector. Designed for signal applications, this high-performance connector features 37 gold-plated contacts in a two-row configuration, ensuring reliable data transmission. With UL 94V-0 flammability rating and a temperature range of -55 to 105°C, it guarantees safety and durability in diverse environments. The housing, made of thermoplastic, offers robust protection, while the insulation displacement crimp (IDC) termination method simplifies installation on ribbon cables. Preloaded for convenience, it's suitable for 28-26 AWG wires. Whether in data centers or industrial settings, this connector's low-profile design, shielded construction, and threaded insert locking mechanism make it a dependable choice for cable-to-cable connections. RoHS compliant and meticulously engineered for performance, it meets the stringent quality standards of data and device applications. Elevate your connectivity solutions with this essential component.

