1658609-3

Heilind Number:AMP1658609-3
Manufacturer:TE Connectivity
Manufacturer Number:1658609-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 POS HDF RCPT, AP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658609-3
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Socket
Terminal Type:IDC
Mount Angle:Straight
Thread Type:Standard
Insert Material:Steel
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:15
Profile:Low
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector and Contact Terminate To:Wire & Cable
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:Without
Shell Type:All Plastic
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658609-3
Strain Relief Part Number:747275-3
Optional Cable Stabilizer:747275-3
SKU:AMP1658609-3

Detailed Description

Enhance your connectivity with our Amplimite HDF Series D-Sub Connector. Designed for high-performance signal transmission, this black receptacle features 15 gold-plated contacts in a straight orientation, offering secure and reliable connections. With a UL 94V-0 flammability rating and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures durability in various environments. The thermoplastic housing and shell size 2 construction provide robust protection, while the insulation displacement crimp termination method simplifies installation on ribbon cables. Ideal for data and device applications, this connector complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade your connectivity solutions with this quality connector.