1658623-7

Heilind Number:AMP1658623-7
Manufacturer:TE Connectivity
Manufacturer Number:1658623-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 NOVO MIL 30DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658623-7
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.68 in, 42.67 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1658623-7
SKU:AMP1658623-7

Detailed Description

Enhance your signal transmission with this high-quality Connector Assembly, designed for a variety of applications. With CSA and UL standards met, you can trust in its reliability. Featuring a straight body orientation and a low profile, it offers efficient connectivity in tight spaces. The housing, made of durable thermoplastic in sleek black, ensures long-lasting performance. With 30 contacts, 2 rows, and through-hole solder termination, it guarantees secure connections. Operating in a wide temperature range and with a voltage rating of 250 VAC, it's suitable for demanding environments. Whether for data or device connectivity, this connector is a versatile and essential component in your setup. Additionally, with RoHS compliance, you can be confident in its environmental responsibility. Elevate your connectivity solutions with this premium Connector Assembly.