| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658682-1 |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Front Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-1658682-1,D83416-000 1658682-1 |
| SKU: | AMP1658682-1 |
1658682-1
Specifications
Detailed Description
Enhance your connectivity with the HDP-22 Receptacle, a robust and reliable component designed for Size 2 applications. Featuring 26 positions with a 2.28mm pitch, this connector ensures seamless signal transmission. Crafted with high-quality materials, including a glass-filled PBT/Nylon insert and tin-plated shell, it meets stringent UL 94V-0 flammability standards for added safety. Ideal for cable-to-cable setups in data and devices, its durable steel shell with front metal shell type guarantees longevity. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's perfect for diverse environments. With RoHS compliance and Y-plating, this connector is not only performance-driven but also environmentally friendly. Upgrade your connectivity solutions with the HDP-22 Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


