Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658945-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1658945-1 |
Cage Plating Material: | Tin |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Application: | Yes |
Included Lightpipe: | No |
Thermal Accessory Type Included: | No |
Sealable: | No |
Cage Type: | Single |
Product Type: | Cage |
Connector and Contact Terminates To: | Printed Circuit Board |
Form Factor: | XFP |
Product Line: | XFP |
: | No elastomeric gasket. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |