| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658998-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Package Quantity: | 40 |
| Contact Amperage: | .5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 016 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.32 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .12 in, 3.01 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4264 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 14 mm, .55 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 13 mm, .51 in |
| Width: | 12.83 mm, .5 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Copper Alloy |
| Outer Shield Plating: | Tin-Lead over Copper |
| Panel Ground Feature Type: | None |
| Panel Grounding: | Without |
| Shield Plating Thickness: | 59 µin |
| PCB Tail Length: | .1 in, 3.51 mm |
| Grounding Clips: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658998-1 |
| SKU: | AMP1658998-1 |
1658998-1
Specifications
Detailed Description
Enhance signal transmission with our Mini Circular DIN Connector, a key component for data and device connectivity. This right-angle receptacle features a durable polyester housing with a black finish and a shielded design for optimal performance. With eight gold-plated contacts and a pitch of 6.5mm, it ensures reliable conductivity in board mount applications. Rated for 30V AC and 0.5A, it meets UL 94V-0 flammability standards and operates in temperatures ranging from -55°C to 105°C. Featuring a tube packaging and a quantity of 40, it is ideal for various signal transmission needs in industrial settings. RoHS compliant and suitable for wire-to-board connections, this connector guarantees high-quality and secure data transfer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5211511-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2012 | Housing material change from 703434-1,PCT CG 907 to Vectra E130i black,1573878-2(polyplastic Vectra E130i Black). | N/A | |||


