| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166046-1 |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 10000 |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5041 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .063 in, 1.57 mm |
| Test Current: | 3 A |
| Contact Product Type: | Contact |
| Part Aliases: | 166046-1 |
| SKU: | AMP166046-1 |
166046-1
Specifications
Detailed Description
Enhance your connector assembly with this high-quality contact pin, designed for optimal performance in aerospace, defense, and marine applications. Crafted from durable copper alloy, it ensures reliable conductivity. The gold plating in the contact mating area guarantees efficient signal transmission, while the crimp termination offers secure and efficient wire connection. Suitable for 20-24 AWG wire sizes, this contact pin is versatile and easy to install. With RoHS compliance and a test current of 3A, it meets industry standards for environmental responsibility and reliability. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1579008-3 | ![]() | |
| TE Connectivity 2836385-1 | ![]() |


