166087-3

Heilind Number:AMP166087-3
Manufacturer:TE Connectivity
Manufacturer Number:166087-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DUAL LOADED,CLOSED ENDS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166087-3
Housing Material:Thermoplastic Polyester -20% GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:41
Number of Positions:3
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Packaging:Box & Tube, Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:13.4 mm, .53 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5119
Connector System:Board to Board
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.2 mm
PCB Contact Termination Area Plating Thickness:3 µm
Housing Configuration:Both Ends Closed
Contact Retention:Without
Card Slot Depth:.31 in, 7.9 mm
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:166087-3
SKU:AMP166087-3

Detailed Description

Experience reliable connectivity with this dual-loaded board-to-board PCB connector, featuring closed ends for enhanced durability. Crafted from thermoplastic polyester with a 20% glass fiber reinforcement, it ensures robust performance in industrial settings. The housing, in a vibrant green color, houses two rows of three gold-plated socket contacts, ideal for signal transmission. With a pitch of 2.54mm (.1 in) and row spacing of 5.08mm (.2 in), it offers precise alignment and polarization for secure mating. Designed for through-hole solder termination on a 1.6mm thick PCB, this connector guarantees easy installation. Its UL 94V-0 flammability rating and matte tin plating on the PCB contact area prioritize safety. Packaged in a tube for convenience, this connector is suitable for various applications where reliable board-to-board connections are essential. Please note, this product is not RoHS compliant.