166087-5

Heilind Number:AMP166087-5
Manufacturer:TE Connectivity
Manufacturer Number:166087-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DUAL LOADED/CLOSED ENDS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166087-5
Housing Material:Thermoplastic Polyester -20% GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:29
Number of Positions:5
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Packaging:Box & Tube, Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:13.4 mm, .53 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5119
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.2 mm
PCB Contact Termination Area Plating Thickness:3 µm
Housing Configuration:Both Ends Closed
Contact Retention:Without
Card Slot Depth:.31 in, 7.9 mm
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:166087-5
SKU:AMP166087-5

Detailed Description

Enhance your PCB connectivity with this dual-row socket connector featuring closed ends for secure performance. Crafted from durable thermoplastic polyester with 20% glass fiber, it ensures reliability in industrial settings. The housing in sleek green, UL 94V-0 compliant, houses 5 gold-plated contacts for signal transmission. With a through-hole solder termination method and a 2.54mm pitch, it offers seamless integration onto your board. Designed for vertical mounting, this connector, packaged in a tube, is ideal for signal applications. Its polarization feature ensures proper mating alignment, while the matte tin-plated PCB contact terminals guarantee optimal conductivity. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your board-to-board connections with this high-performance receptacle.