| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166292-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | AMP-0-0166292-1,1SNA211063T2500,A37015-000 166292-1 |
| SKU: | AMP166292-1 |
166292-1
Specifications
Detailed Description
Enhance signal connectivity with our Female Crimp Socket Contact, designed for reliable performance in a variety of applications. Crafted with precision from Phosphor Bronze, this contact ensures durability and efficient conductivity. With a pin diameter of 1mm and a contact amperage of 1.2A, it meets the demands of high-speed data transmission. The gold plating in the mating area guarantees optimal signal transfer, while the tin-plated PCB termination offers secure attachment. Suitable for wire sizes ranging from 24-28 AWG, it provides versatile compatibility. With a wide operating temperature range of -55 to 105°C, this contact is resilient in harsh environments. RoHS compliant and color-coded for easy identification, it meets industry standards for quality and performance, making it an essential component for your connectivity needs.

