| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166310-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5213 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 2 µm |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 166310-3 |
| SKU: | AMP166310-3 |
166310-3
Specifications
Detailed Description
Enhance connectivity with our MOD-5 REC.CONTACT, a key component in the AMPMODU IV/V series. Meeting CSA LR7189 and UL E28476 standards, this contact ensures reliable performance with an amperage rating of 3A and a voltage capability of 250VAC. Crafted from durable phosphor bronze, it features a socket contact type for secure connections. With a package quantity of 200, it offers ample supply for various applications. Operating within a wide temperature range of -65 to 105°C, it is suitable for industrial use. Its crimp termination method and compatibility with 26 AWG wires make installation easy, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality connector for efficient wire and cable connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | TE Connectivity 166310-3 Application Tooling | ![]() |


