| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1663128-3 |
| Series: | AMP ARINC 600 Series |
| Termination Method: | Through Hole - Solder |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.537 in |
| GPL: | 257 |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| ECCN: | EAR99 |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1663128-3 |
| SKU: | AMP1663128-3 |
1663128-3
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the A600 PIN CONT SZ 16. This connector, part of the AMP ARINC 600 Series, boasts reliable Through Hole - Solder termination for secure installation on Printed Circuit Boards. Featuring a robust contact size 16 with gold plating and nickel underplating, it ensures optimal conductivity and durability in harsh environments. Compliant with RoHS standards, it meets lead-free solder process requirements, with Wave solder capability up to 265°C. The contact's 1.537-inch length and retention clip housing offer ease of use and maintenance, making it a dependable choice for critical systems. Elevate your connectivity solutions with this high-performance connector.

