1663128-5

Heilind Number:AMP1663128-5
Manufacturer:TE Connectivity
Manufacturer Number:1663128-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A600 PIN CONT SZ 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1663128-5
Series:AMP ARINC 600 Series
Termination Method:Through Hole - Solder
Contact Size:16
Contact Type:Pin
Contact Length:1.39 in
GPL:257
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
Contact Retention Type in Housing:Retention Clip
Part Aliases:1663128-5
SKU:AMP1663128-5

Detailed Description

Enhance your aerospace, defense, or marine applications with the A600 PIN CONT SZ 16 from the AMP ARINC 600 Series. This high-quality connector boasts Through Hole - Solder termination method, ensuring reliable performance. Featuring a contact size of 16 with gold plating on the mating area and nickel underplating, it guarantees excellent conductivity and durability. With a contact length of 1.39 inches and a retention clip for secure housing, it meets stringent industry standards. Rest assured of its environmental compliance with RoHS certification, making it an ideal choice for your critical connectivity needs. Elevate your connectivity with this top-of-the-line connector.