1663129-3

Heilind Number:AMP1663129-3
Manufacturer:TE Connectivity
Manufacturer Number:1663129-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A600 PIN CONT SZ 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1663129-3
Series:AMP ARINC 600 Series
Termination Method:Through Hole - Solder
Contact Size:12
Contact Type:Pin
Contact Length:1.539 in
GPL:257
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Retention Type in Housing:Retention Clip
Part Aliases:1663129-3
SKU:AMP1663129-3

Detailed Description

Elevate your aerospace, defense, and marine connectivity with our ARINC 600 Series A600 PIN CONT SZ 12. Engineered for reliability, this connector features through-hole solder termination, ensuring secure PCB attachment. The gold-plated contacts with nickel underplating offer superior conductivity and corrosion resistance. With a contact size of 12 and a length of 1.539 inches, it meets stringent industry standards for performance. The retention clip housing design provides added stability in high-vibration environments. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Upgrade your systems with this essential connector for seamless data and power transmission.